LittelfuseTDP04H0SB1Switch DIP
Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Ultra-Miniature DIP Switch | |
| Flush Piano | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyimide)/Molded-In | |
| Top/Terminals | |
| Tape(Polyimide)/Molded-In | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 8 | |
| 3.81 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 6.21 | |
| 6.06 | |
| 4.16 | |
| 6.21 | |
| 8.12 | |
| 4.46 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

