Traco PowerTDN 5-0915WIDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 24V 0.21A 5W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 13.2 | |
| 24 | |
| 0.21 | |
| 5 | |
| 1600VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.2% | |
| 83(Typ) | |
| Positive | |
| -40 | |
| 75 | |
| 2.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 13.2 |
| Package Length | 9.1 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

