Traco PowerTDN 3-1211WIDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 4.5 | |
| 12 | |
| 18 | |
| 5 | |
| 0.6 | |
| 3 | |
| 1600VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 1% | |
| 0.2% | |
| 80(Typ) | |
| Positive | |
| -40 | |
| 70 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 |
| Package Width | 13.2 |
| Package Length | 9.1 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

