Traco PowerTDL 3-2410DC to DC Converter and Switching Regulator Module
3Watts Output DC to DC Converter
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1 | |
| 18 | |
| 36 | |
| 3.3 | |
| 0.6 | |
| 2 | |
| 80 | |
| -40 | |
| 3.9 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

