Infineon Technologies AGTDK5111FHTMA1RF Transceivers
RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transmitter | |
| ASK/FSK | |
| 100 to 500 | |
| 317 | |
| 314 to 317 | |
| 2.1V | |
| 3.3V|2.5V | |
| 4V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 10 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

