Arrow Electronic Components Online
TDIL24DL|LTLFUWIC|simage
TDIL24DL|LTLFUWIC|limage
Time Delay Relays

TDIL24DL

Time Delay Relay 24/28VDC 8A DPDT(60.33x44.45x104.78)mm Socket

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24/28
  • Maximum AC Switching Voltage (V)
    120/240
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    0.33HP
  • Time Range
    0.1s to 1023s
  • Timing Adjustment Method
    DIP Switch
  • LED Indicator
    Yes
  • Mounting
    Socket
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    113
  • Product Length (mm)
    60.33
  • Product Depth (mm)
    44.45
  • Product Height (mm)
    104.78

Documentation and Resources

Datasheets
Design resources