OhmiteTDH35P47R0JEResistor Fixed Single-Surface Mount
Res Thick Film 47 Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 350 | |
| No | |
| 35 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±50 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| D-Pak | |
| Rectangular | |
| D2PAK | |
| 10.1 | |
| 14.4 | |
| 4.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

