OhmiteTDH35P3K00JEResistor Fixed Single-Surface Mount
Res Thick Film 3K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3K | |
| 5% | |
| 350 | |
| No | |
| 35 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±50 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| Molded | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| D-Pak | |
| Rectangular | |
| D2PAK | |
| 10.1 | |
| 14.4 | |
| 4.5 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

