Teledyne e2vTDGD271DEPGate and Power Drivers
Driver 4A 2-OUT High Side/Low Side 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 2 | |
| Dependent | |
| GaNFET|IGBT|MOSFET|SiCFET | |
| 2 | |
| 10.5(Typ) | |
| 13.3(Typ) | |
| 45(Typ) | |
| TTL | |
| 2.5 | |
| 5.5 | |
| 8(Typ) | |
| 0.8(Min) | |
| 2(Max) | |
| 4(Typ) | |
| -55 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
