NXP SemiconductorsTDF8599TD/N2,518Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 85W Class-D Automotive AEC-Q100 36-Pin HSOP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 12000 | |
| 8 | |
| 14.4 | |
| 18 | |
| 120@14.4V@-40C to 85C | |
| 0.01@14.4V@-40C to 85C | |
| Single | |
| 85x2@1Ohm | |
| 15000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

