NXP SemiconductorsTDF8599CTH/N1,118Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D Automotive AEC-Q100 36-Pin HSOP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.02%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 8000(Typ)@40V | |
| 8 | |
| 40 | |
| 48 | |
| 120@40V | |
| 0.01@40V | |
| Single | |
| 300x1@3Ohm|155x2@6Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| 36 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

