NXP SemiconductorsTDF8599BTH/N1CSAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D 36-Pin HSOP Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 20000 | |
| 8 | |
| 14.4 | |
| 24 | |
| 120@14.4V@-40C to 85C | |
| 0.01@14.4V@-40C to 85C | |
| Single | |
| 150x1@1Ohm|70x2@4Ohm | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| 36 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

