NXP SemiconductorsTDF8591TH/N1S,118Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 310W Class-D Automotive AEC-Q100 24-Pin HSOP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.02%@8Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 12000 | |
| ±14 | |
| ±27 | |
| ±29 | |
| 65@±27V | |
| Dual | |
| 310x1@4Ohm|158x2@2Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

