NXP SemiconductorsTDF8546J/N2ZUAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 44W Class-AB 27-Pin DBS-P Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8518.21.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 0.01%@4Ohm@12W | |
| Differential | |
| 4-Channel Stereo | |
| 250@14.4V | |
| 7.1V | |
| 0.0025@14.4V | |
| 6 | |
| 14.4 | |
| 18 | |
| 350@14.4V | |
| 2 | |
| Single | |
| 64x4@2Ohm | |
| 44x4@2Ohm | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 15.9(Max) mm |
| Package Width | 4.65(Max) mm |
| Package Length | 29.2(Max) mm |
| PCB changed | 27 |
| Supplier Package | DBS-P |
| 27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

