NXP SemiconductorsTDF8546ASU/N1ZUAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 44W Class-AB 27-Pin RDBSP Tube
| Compliant | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 0.01%@4Ohm@12W | |
| Differential | |
| 4-Channel Stereo | |
| 250@14.4V | |
| 7.1V | |
| 0.0025@14.4V | |
| 6 | |
| 14.4 | |
| 18 | |
| 350@14.4V | |
| 2 | |
| Single | |
| 64x4@2Ohm | |
| 44x4@2Ohm | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.65(Max) |
| Package Width | 16.2(Max) |
| Package Length | 29.3(Max) |
| PCB changed | 27 |
| Supplier Package | RDBSP |
| 27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

