NXP SemiconductorsTDF8544TH/N3,118Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 51W Class-AB Automotive AEC-Q100 36-Pin HSOP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 0.01%@12W@4Ohm | |
| Differential | |
| 4-Channel Stereo | |
| 250@14.4V | |
| 2.5@14.4V | |
| 6 | |
| 14.4 | |
| 18 | |
| 350@14.4V | |
| 2 | |
| Single | |
| 75x4@2Ohm | |
| 51x4@2Ohm | |
| 80000 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 36 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

