NXP SemiconductorsTDF8541JS/N3,512Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 44W Class-AB Automotive AEC-Q100 27-Pin DBSMS27P Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 0.01%@4Ohm@12W | |
| Differential | |
| 4-Channel Stereo | |
| 250@14.4V | |
| 6 | |
| 14.4 | |
| 18 | |
| 350@14.4V | |
| 2 | |
| Single | |
| 64x2@2Ohm | |
| 44x2@2Ohm | |
| 80000 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 15.7 |
| Package Length | 29 |
| PCB changed | 27 |
| Supplier Package | DBSMS27P |
| 27 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

