NXP SemiconductorsTDF8534HH/N3KAudio Amplifiers
Audio Amp Speaker 5-CH Stereo Class-D Automotive AEC-Q100 100-Pin HLQFP EP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.005% | |
| Differential | |
| 5-Channel Stereo | |
| 5.5 | |
| 9|12 | |
| 25 | |
| Single | |
| 80 | |
| 3500 | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

