NXP SemiconductorsTDF8530TH/N2,118Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 100W Class-D Automotive AEC-Q100 44-Pin HSOP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 4-Channel Stereo | |
| 18000 | |
| 6 | |
| 14.4 | |
| 24 | |
| 200@14.4V | |
| 0.01@14.4V | |
| Single | |
| 100x4@2Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3 |
| Package Width | 11 |
| Package Length | 15.9 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 44 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

