STMicroelectronicsTDE1897RFPTCurrent Limit Switches

Current Limit SW 1-IN 1-OUT -10V to 60V 0.5A 20-Pin SO T/R

The high side TDE1897RFPT power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has single output. This charge controller has an input voltage of -10 to 60 V. This device has a supply current of 20(Max) mA and a minimum output current of 0.5(Max) A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -25 °C to 85 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $3.782
    1. 1000+$3.782
    2. 2000+$3.745
    3. 3000+$3.707
    4. 4000+$3.670
    5. 5000+$3.633
    6. 6000+$3.597
    7. 10000+$3.561
    8. 15000+$3.525
    9. 20000+$3.490

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.