STMicroelectronicsTDE1707BFPTPower Switches
Power Switch Hi Side/Lo Side 2-OUT 0.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 2 | |
| 15000(Typ) | |
| -10 | |
| 50 | |
| 6 to 48 | |
| 0.5(Max) | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side and low side TDE1707BFPT power switch by STMicroelectronics. This charge controller has 2 outputs. This device has a maximum propagation delay time of 15000(typ) ns. This charge controller has an input voltage of -10 to 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

