| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| Serial | |
| 1.8|2.7 | |
| 3.3|5 | |
| 5.5 | |
| 7.5 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Look not further, this general purpose TDC1011PWR analog front end from Texas Instruments will convert your sensors from analog to digital. This device's minimum operating supply voltage of 1.8|2.7 V, while its maximum is 5.5 V. This AFE has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

