Top Searched
NXP SemiconductorsTDA8037TT/C1JSmart Card Interface
Smart Card Interface 10MHz 3.3V 100mW T/R 16-Pin TSSOP
| Compliant | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| EMV 4.3/ISO 7816 | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 70 | |
| 100 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

