NXP SemiconductorsTDA8034HN/C1,118Smart Card Interface
Smart Card Interface 3.3V/5V 250mW T/R 24-Pin HVQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| EMV 4.2/ISO 7816 | |
| 4.85|3|2.7 | |
| 3.6|5.5 | |
| 5|3.3 | |
| 70 | |
| 250 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

