Top Purchased
STMicroelectronicsTDA7851AAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive AEC-Q100 27-Pin FLEXIWATT Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.01%@4Ohm@4W | |
| Differential | |
| 4-Channel Stereo | |
| 10000 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 300@14.4V | |
| Single | |
| 75x4@2Ohm | |
| 48x4@2Ohm | |
| 85000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 4.5 mm |
| Package Length | 29.23 mm |
| PCB changed | 27 |
| Standard Package Name | ZIP |
| Supplier Package | FLEXIWATT |
| 27 | |
| Lead Shape | Through Hole |
Bring some extra strength to your music with this TDA7851A class D amplifier manufactured from STMicroelectronics. Its maximum power dissipation is 85000 mW. This audio amplifier can handle a current up to 10000 mA. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a maximum operating temperature of 150 °C. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
