STMicroelectronicsTDA7850Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 85W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.015%@2Ohm@15W|0.006%@4Ohm@5W | |
| Differential | |
| 4-Channel Stereo | |
| 28 | |
| 280@14.4V | |
| Single | |
| 85x4@2Ohm | |
| 80000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 4.5 |
| Package Length | 29.23 |
| PCB changed | 25 |
| Tab | Tab |
| Standard Package Name | ZIP |
| Supplier Package | FLEXIWATT |
| 25 | |
| Lead Shape | Through Hole |
If your output sound needs to be improved, this TDA7850 class D amplifier from STMicroelectronics will do the trick. Its maximum power dissipation is 80000 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
