STMicroelectronicsTDA7802Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 50W Class-AB Automotive AEC-Q100 27-Pin FLEXIWATT(Vertical) Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.02%@4Ohm@10W|0.01%@4Ohm | |
| Differential | |
| 4-Channel Stereo | |
| 50 | |
| 6 | |
| 9|12|15 | |
| 18 | |
| 310@14.4V | |
| Single | |
| 72x4@2Ohm | |
| 50x4@2Ohm | |
| 85000 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 4.5 mm |
| Package Length | 29.23 mm |
| PCB changed | 27 |
| Supplier Package | FLEXIWATT(Vertical) |
| 27 |
This versatile TDA7802 class D amplifier from STMicroelectronics can be implemented in high-powered audio systems, television sets, headphones and microphones to amplify and buffer audio signals. It has a 2 output signal. It has a maximum load resistance of Polyamide Ohm. This device uses screw power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

