STMicroelectronicsTDA7705TRTuners
Tuners Radio 1.55GMHz Automotive AEC-Q100 64-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| AM|FM | |
| I2C|SPI | |
| 1100 | |
| 1550 | |
| 4.7 | |
| 5 | |
| 5.25 | |
| 295 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

