STMicroelectronicsTDA75610LVPDTRAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 44W Class-SB Automotive AEC-Q100 36-Pin PowerSO Slug Up T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-SB | |
| 0.015%@4Ohm@10W | |
| Differential | |
| 4-Channel Stereo | |
| 8000 | |
| 80 | |
| 6 | |
| 9|12|15 | |
| 18 | |
| 250@14.4V | |
| Single | |
| 64x4@2Ohm | |
| 44x4@2Ohm | |
| 85000 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO Slug Up |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
