STMicroelectronicsTDA7561Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 60W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.04%@4Ohm@10W | |
| Differential | |
| 4-Channel Stereo | |
| 8000 | |
| 8 | |
| 9|12|15 | |
| 18 | |
| 300@14.4V | |
| Single | |
| 60x4@2Ohm | |
| 85000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 4.5 mm |
| Package Length | 29.23 mm |
| PCB changed | 25 |
| Supplier Package | FLEXIWATT(Vertical) |
| 25 |
Add some juice to a weak audio signal using this TDA7561 class D amplifier from STMicroelectronics. Its maximum power dissipation is 85000 mW. This audio amplifier can handle a current up to 8000 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its typical PSRR is 60 dB. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
