STMicroelectronicsTDA7498ETRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 220W Class-D 36-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 14 | |
| 15|18|24|28 | |
| 39 | |
| Single | |
| 220x1@3Ohm|160x2@4Ohm | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
The best way to improve your sound is by using this TDA7498ETR class D amplifier from STMicroelectronics. It has a maximum load resistance of 4 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
