STMicroelectronicsTDA7492Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 8 | |
| 12|15|18|24|9 | |
| 26 | |
| 35@25V | |
| Single | |
| 50x2@6Ohm | |
| 8000(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
Amplify and buffer audio signals by implementing this TDA7492 class D amplifier from STMicroelectronics to drive a low impedance, inductive speaker load. Its maximum power dissipation is 8000(Typ) mW. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
