STMicroelectronicsTDA7491MV13TRAudio Amplifiers
Audio Amp Speaker 1-CH Mono 20W Class-D 36-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 5 | |
| 9|12|15 | |
| 18 | |
| 35@18V | |
| Single | |
| 20x1@6Ohm | |
| 2000(Typ) | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
This TDA7491MV13TR class D amplifier from STMicroelectronics has a large frequency range. Its maximum power dissipation is 2000(Typ) mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
