STMicroelectronicsTDA7491LP13TRAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 5 | |
| 9|12 | |
| 14 | |
| 35@9V | |
| Single | |
| 5x2@4Ohm | |
| 1000(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
Implement this TDA7491LP13TR class D amplifier from STMicroelectronics to amplify and buffer audio signals to drive a low impedance, inductive speaker load. Its maximum power dissipation is 1000(Typ) mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
