STMicroelectronicsTDA7388Audio Amplifiers
Audio Amp Speaker 4-CH Stereo 26W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
The STMicroelectronics Audio Amplifier has a wide range of sound with 4 speaker channel (Quad) stereo 26W Class -AB Automotive 25-Pin (25+Tab) FLEXIWATT (Vertical) Tube amplifier. It has Overrating chip temperature with soft thermal limiter and it protects the Output short circuit to ground, to VS, across the load. The product is fully based on complementary PNP/NPN configuration, it allows a rail to rail output voltage swing with no need for bootstrap capacitors. The extremely reduced boundary components count allows very compact sets. Its maximum power dissipation is 80000 mW. This audio amplifier can handle a current up to 5500 mA. It has a maximum load resistance of 4 Ohm. This audio amplifier has a maximum operating temperature of 150 °C.
Features and Benefits:
• High output power capability:
– 4 x 45 W / 4 ohm max
– 4 x 26 W / 4 ohm @ 14.4 V, 1 kHz, 10 %
• Low distortion
• Low output noise
• Standby function
• Mute function
• Automute at min. supply voltage detection
• Low external component count:
– Internally fixed gain (26 dB)
– No external compensation
– No bootstrap capacitors
Protection:
• Output short circuit to gnd, to VS, across the load
• Very inductive loads
• Overrating chip temperature with soft thermal limiter
• Load dump voltage
• Fortuitous open GND
• Reversed battery
• ESD
Application:
• SVR
• Input Stage
• Standby and muting
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.04%@4Ohm@4W | |
| Differential | |
| 4-Channel Stereo | |
| 5500 | |
| 28 | |
| 350@14.4V | |
| Single | |
| 41x4@4Ohm | |
| 26x4@4Ohm | |
| 80000 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 4.5 |
| Package Length | 29.23 |
| PCB changed | 25 |
| Tab | Tab |
| Supplier Package | FLEXIWATT(Vertical) |
| 25 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
