STMicroelectronicsTDA7296Audio Amplifiers
Audio Amp Speaker 1-CH Mono 60W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.01%@4Ohm@5W | |
| Single | |
| 1-Channel Mono | |
| 5000 | |
| 10 | |
| ±10 | |
| ±12|±15|±18|±24|±28 | |
| ±35 | |
| 0.5@±24V | |
| 65@±24V | |
| Dual | |
| 60x1@8Ohm | |
| 50000 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7(Max) mm |
| Package Width | 5(Max) mm |
| Package Length | 19.6(Max) mm |
| PCB changed | 15 |
| Tab | Tab |
| Supplier Package | MULTIWATT V |
| 15 | |
| Lead Shape | Formed |
With this TDA7296 class D amplifier from STMicroelectronics you can boost the quality of your sound. Its maximum power dissipation is 50000 mW. This audio amplifier can handle a current up to 5000 mA. It has a differential input signal and a single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±35 V. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
