Top Searched
STMicroelectronicsTDA7265Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.02%@4Ohm@1W | |
| Single | |
| 2-Channel Stereo | |
| 20 | |
| ±5 | |
| ±9|±12|±15|±18|±24 | |
| ±25 | |
| 0.5(Typ)@±20V | |
| 130@±20V | |
| Dual | |
| 25x2@8Ohm | |
| 30000 | |
| -20 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.7 |
| Package Width | 5(Max) |
| Package Length | 19.6(Min) |
| PCB changed | 11 |
| Tab | Tab |
| Supplier Package | MULTIWATT V |
| 11 | |
| Lead Shape | Formed |
Bring some extra strength to your music with this TDA7265 class D amplifier manufactured from STMicroelectronics. Its maximum power dissipation is 30000 mW. It has a single input signal and a single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is ±9|±12|±15|±18|±24 V, with a minimum of ±5 V and maximum of ±25 V. It has a 2-channel stereo output. This audio amplifier has a temperature range of -20 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 60 dB.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
