| EU RoHS | Compliant |
| ECCN (US) | 5A992.c |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Yes |
| Family Name | TDA4AH |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A72|ARM Cortex R5F |
| Core Architecture | ARM |
| Numeric and Arithmetic Format | Floating-Point |
| Data Bus Width (bit) | 64 |
| RAM Size | 4MB |
| Programmability | No |
| Interface Type | CAN/Ethernet/I2C/I3C/SPI/UART/USB |
| Number of I/Os | 155 |
| Number of ADCs | 2 |
| ADC Channels | 8/8 |
| ADC Resolution (bit) | 12/12 |
| Device Input Clock Speed (MHz) | 2000|1000 |
| USART | 0 |
| UART | 12 |
| USB | 1 |
| SPI | 11 |
| I2C | 10 |
| I2S | 0 |
| CAN | 20 |
| Ethernet | 2 |
| Minimum Operating Supply Voltage (V) | 1.71|3.14 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|3.46 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 2.78 mm |
| Package Width | 31.1(Max) mm |
| Package Length | 31.1(Max) mm |
| PCB changed | 1414 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 1414 |
| Lead Shape | Ball |