Infineon Technologies AGTDA4863Power Factor Correction - PFC
Power Factor Correction Controller 0.02mA 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| DCM | |
| Boost | |
| -0.3 | |
| 22 | |
| 0.02 | |
| 10 | |
| 12.5 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.37(Max) - 0.38(Min) |
| Package Width | 6.35 |
| Package Length | 9.52 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

