| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| ARM Cortex A15 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 17.1(Max) |
| Package Length | 17.1(Max) |
| PCB changed | 538 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 538 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

