Infineon Technologies AGTDA21475AUMA1Specialized Power ICs and Modules
Smart Power Stage 39-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Smart Power Stage | |
| 1500 | |
| 4.25 to 16 | |
| 4.25 | |
| 16 | |
| 3.2(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.63 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 39 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 39 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
