| Compliant | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 684 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 684 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
