NXP SemiconductorsTDA19977AHV/15,557Transceivers Misc
HDMI Receiver 3RX 400Kbps 144-Pin HLQFP Tray
| Compliant | |
| EAR99 | |
| Custom | |
| Automotive | No |
| PPAP | No |
| HDMI Receiver | |
| 3 | |
| 400Kbps | |
| HDMI 1.3a|ITU-R BT.601 | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| 453(Typ) | |
| Dual | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20.1(Max) |
| Package Length | 20.1(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP |
| 144 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

