NXP SemiconductorsTDA1308TT/N2,118Audio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.03%@32Ohm | |
| Single | |
| 2-Channel Stereo | |
| 60(Typ) | |
| 10(Typ) | |
| 3 | |
| 5 | |
| 7 | |
| ±1.5 | |
| ±2.5 | |
| ±3.5 | |
| 0.00001(Typ)@5V | |
| 5@5V | |
| Dual|Single | |
| 0.08x2@32Ohm | |
| 0.04x2@32Ohm | |
| 25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

