C&KTDA06HOSB1Switch DIP
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ultra-Miniature DIP Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
6 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
1000 | |
0 | |
Tape(Polyamide)/Process | |
Top/N/A | |
Tape(Polyamide)/Process | |
Surface Mount | |
Gull Wing | |
1.27 | |
12 | |
6.35 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
8.75 | |
6.2 | |
2.2 | |
8.75 | |
8.12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.