C&KTDA06H0SB1Switch DIP
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| TDA06H0SB1 | |
| Automotive | No |
| PPAP | No |
| Ultra-Miniature DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide)/Process | |
| Top/N/A | |
| Tape(Polyamide)/Process | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 12 | |
| 6.35 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 8.75 | |
| 6.2 | |
| 2.2 | |
| 8.75 | |
| 8.12 |
Use C&K Components' TDA06H0SB1 dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TDA06H0SB1 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 8.75 mm long and 8.12 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

