Top Searched
C&KTDA04H0SB1RSwitch DIP
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ultra-Miniature DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide)/Process | |
| Top/N/A | |
| Tape(Polyamide)/Process | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 8 | |
| 3.81 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.21 | |
| 6.2 | |
| 2.2 | |
| 6.21 | |
| 8.12 |
Thanks to the TDA04H0SB1R dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The TDA04H0SB1R DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. This product is 6.21 mm long and 8.12 mm. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

