ToshibaTD62783AFNG(O,S,ELDarlington BJT
Trans Darlington NPN/PNP 50V 0.5A 960mW 18-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Octal Common Emitter | |
| 8 | |
| 50 | |
| 0.5 | |
| 1.8@100mA|1.9@225mA|2@350mA | |
| 960 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 4.4 mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 18 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
