ToshibaTD62104PG(5,J)Darlington BJT
Trans Darlington NPN 25V 0.5A 1000mW 16-Pin PDIP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Array 7 | |
| 7 | |
| 25 | |
| 0.13um | |
| 0.5 | |
| 2.2@350mA|2@200mA|1.8@100mA | |
| 1000@350mA@2V | |
| 1000 | |
| -30 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.4 mm |
| Package Length | 19.75(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

