ToshibaTD62064AFG(5,S)Darlington BJT
Trans Darlington NPN 50V 1.5A 1400mW 18-Pin(16+2Tab) HSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Quad | |
| 4 | |
| 50 | |
| 0.13um | |
| 1.5 | |
| 1.25@935uA@0.75A|1.6@2mA@1.25A | |
| 800(Typ)@1A@2V|1500(Typ)@0.25A@2V | |
| 1400 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.4 mm |
| Package Length | 13 mm |
| PCB changed | 16 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| 18 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

